+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FW-RC4AC

Transmitter; 230VAC; F&Wave; -25÷50°C; 868MHz; 100m; wireless


Manufacturer: F&F

Manufacturer part number:
FW-RC4AC
TME Symbol:
FW-RC4AC

Specification

Manufacturer
F&F
Type of automation module
transmitter
Manufacturer series
F&Wave
Operating temperature
-25...50°C
Frequency
868MHz
Range
100m
Related items
FW-D1D, FW-D1P, FW-LED2D, FW-LED2P, FW-R1D, FW-R1P, FW-R2D, FW-R2P, FW-STR1D, FW-STR1P
Kind of module
wireless
Additional functions
any number of receivers
Supply voltage
  • 230V AC
Power supply
  • battery CR2032 3V x1
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight43.6 g
Certificates
EAN code5902431670010

WATCH VIDEO

See other products in this category: Building Automation F&F,
See other products from this series.:
*
FW-RC4AC
0 in TME stock
Net price for quantities from 1 pcs - 37.25 USDGross price for quantities from 1 pcs - 37.25 USD
Net price for quantities from 5 pcs - 34.92 USDGross price for quantities from 5 pcs - 34.92 USD
Net price for quantities from 10 pcs - 32.60 USDGross price for quantities from 10 pcs - 32.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.