+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FW-WSO2

Transmiter key with switch; 3VDC; F&Wave; 5÷50°C; 868MHz; 100m

Manufacturer: F&F

Manufacturer part number:
FW-WSO2
TME Symbol:
FW-WSO2

Specification

Manufacturer
F&F
Type of automation module
transmiter key with switch
Manufacturer series
F&Wave
Operating temperature
5...50°C
Frequency
868MHz
Range
100m
Number of buttons
1
Kind of module
wireless
Additional functions
any number of receivers
Supply voltage
  • 3V DC
Power supply
  • battery CR2032 3V x1
Gross weight91.06 g
Certificates
EAN code5902431672618
See other products in this category: Building Automation F&F,
See other products from this series.:
*
FW-WSO2
2 in TME stock
Net price for quantities from 1 pcs - 35.76 USDGross price for quantities from 1 pcs - 35.76 USD
Net price for quantities from 5 pcs - 33.52 USDGross price for quantities from 5 pcs - 33.52 USD
Net price for quantities from 10 pcs - 31.51 USDGross price for quantities from 10 pcs - 31.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.