+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FWC-10A10F

Fuse: fuse; ceramic,cylindrical,industrial; 10A; 600V; 10x38mm


Manufacturer: BUSSMANN

Manufacturer part number:
FWC-10A10F
TME Symbol:
FWC-10A10F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
10A
Rated voltage
0.6kV
Fuse characteristics
aR, quick blow
Fuse size
10x38mm
Breaking capacity
200kA
Energy I2t
9A2s
Power dissipation
2.5W
Gross weight8.65 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
*
FWC-10A10F
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs