+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, industrial | |
Current rating | 300A | |
Rated voltage | 800V DC/1kV AC | |
Fuse characteristics | quick blow | |
Breaking capacity | 50kA / 500V DC, 200kA / 1kV AC | |
Power dissipation | 51W |