+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FWH-800A

Fuse: fuse; ceramic,industrial; 800A; 700/690VAC; quick blow

Manufacturer: BUSSMANN

Manufacturer part number:
FWH-800A
TME Symbol:
FWH-800A

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
800A
Rated voltage
700/690V AC
Fuse characteristics
quick blow
Breaking capacity
50kA / 500V DC, 200kA / 1kV AC
Power dissipation
129W
Gross weight889.7 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
FWH-800A
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order