+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | industrial | |
Current rating | 70A | |
Rated voltage | 800V DC/1kV AC | |
Fuse characteristics | ultra rapid | |
Fuse size | 14x67mm | |
Manufacturer series | FWJ | |
Breaking capacity | 25kA | |
Energy I2t | 6900A2s | |
Fuses application | semiconductors protection | |
Power dissipation | 12W |