+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FWNC1000C-8

Dev.kit: RF; Comp: NC1000C-8; -40÷85°C; 51x23mm; prototype board


Manufacturer: NeoCortec

Manufacturer part number:
FWNC1000C-8
TME Symbol:
FWNC1000C-8

Specification

Manufacturer
NeoCortec
Type of development kit
RF
Components
NC1000C-8
Connection
solder pads
Operating temperature
-40...85°C
Dimensions
51x23mm
Kit contents
prototype board
Interface
  • I2C
  • SPI
  • UART
Gross weight6.97 g
Certificates
See other products in this category: Development kits for data transmission NeoCortec,
*
FWNC1000C-8
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 43.68 USDGross price for quantities from 1 pcs - 43.68 USD
Net price for quantities from 3 pcs - 41.44 USDGross price for quantities from 3 pcs - 41.44 USD