+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX-101P-Z

Sensor: optical fiber amplifier; PNP; Connection: connectors


Manufacturer: PANASONIC

Manufacturer part number:
FX-101P-Z
TME Symbol:
FX-101P-Z

Specification

Manufacturer
PANASONIC
Type of sensor
optical fiber amplifier
Output configuration
PNP
Connection
connectors
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
9x66.2x30mm
Max. operating current
0.1A
Body material
polycarbonate
Response time
<0.25ms
Kit contents
amplifier
Related items
CN-24A-C2, CN-24A-C5
Additional functions
Teach-in
Operating temperature
-10...55°C
Supply voltage
  • 12...24V DC
Sensors features
  • LED display
  • timer
Gross weight42.2 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FX-101P-Z
2 in TME stock
Net price for quantities from 1 pcs - 117.74 USDGross price for quantities from 1 pcs - 117.74 USD
Net price for quantities from 50 pcs - 104.53 USDGross price for quantities from 50 pcs - 104.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.