+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX-102

Sensor: optical fiber amplifier; NPN; Connection: connectors

Manufacturer: PANASONIC

Manufacturer part number:
FX-102
TME Symbol:
FX-102

Specification

Manufacturer
PANASONIC
Type of sensor
optical fiber amplifier
Output configuration
NPN
Connection
connectors
Operation modes
DARK-ON, LIGHT-ON
Body dimensions
9x66.2x30mm
Max. operating current
0.1A
Body material
polycarbonate
Response time
<2.5ms
Kit contents
amplifier
Related items
CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5, PAP-04V-S, SPHD-001T-P0.5
Additional functions
Teach-in
Operating temperature
-10...55°C
Supply voltage
  • 12...24V DC
Sensors features
  • LED display
  • timer
Gross weight38.26 g
Certificates
See other products in this category: Fiber-Optic Sensors PANASONIC,
*
FX-102
0 in TME stock
Net price for quantities from 1 pcs - 97.15 USDGross price for quantities from 1 pcs - 97.15 USD
Net price for quantities from 3 pcs - 91.44 USDGross price for quantities from 3 pcs - 91.44 USD
Net price for quantities from 10 pcs - 84.45 USDGross price for quantities from 10 pcs - 84.45 USD
No. of pieces (Multiplicity: 1)