+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | optical fiber amplifier | |
Output configuration | PNP | |
Connection | connectors | |
Operation modes | DARK-ON, LIGHT-ON | |
Body dimensions | 9x66.2x30mm | |
Max. operating current | 0.1A | |
Body material | polycarbonate | |
Response time | <2.5ms | |
Kit contents | amplifier | |
Related items | CN-14A-C1, CN-14A-C2, CN-14A-C3, CN-14A-C5, PAP-04V-S, SPHD-001T-P0.5 | |
Additional functions | Teach-in | |
Operating temperature | -10...55°C |