+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of sensor | optical fiber amplifier | |
Output configuration | NPN | |
IP rating | IP40 | |
Connection | cables | |
Lead length | 2m | |
Operation modes | DARK-ON, LIGHT-ON | |
Body dimensions | 34x10x75mm | |
Max. operating current | 0.1A | |
Body material | polycarbonate | |
Response time | <0.25ms | |
Kit contents | FX-MB1 | |
Kind of display used | LCD | |
Kind of output 2 | 4...20mA | |
Display parameters | 4 digit | |
Operating temperature | -10...55°C |