+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX0296/1

Fuse holder; 5x20mm; 250V; on panel; black; UL94V-0; polyamide


Manufacturer: BULGIN

Manufacturer part number:
FX0296/1
TME Symbol:
FX0296/1

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Leads
for soldering
Mounting hole dimensions
Ø13mm
Cap type
screw in
Panel thickness
max. 3.2mm
Body dimensions
Ø15.9x36.9mm
AC contacts rating @R
6.3A / 250V AC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight4.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0296/1
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 5 pcs - 6.26 USDGross price for quantities from 5 pcs - 6.26 USD
Net price for quantities from 10 pcs - 6.05 USDGross price for quantities from 10 pcs - 6.05 USD
Net price for quantities from 20 pcs - 5.84 USDGross price for quantities from 20 pcs - 5.84 USD
Net price for quantities from 50 pcs - 5.59 USDGross price for quantities from 50 pcs - 5.59 USD
Net price for quantities from 100 pcs - 5.20 USDGross price for quantities from 100 pcs - 5.20 USD
Net price for quantities from 200 pcs - 4.86 USDGross price for quantities from 200 pcs - 4.86 USD
Net price for quantities from 250 pcs - 4.76 USDGross price for quantities from 250 pcs - 4.76 USD
Net price for quantities from 500 pcs - 4.47 USDGross price for quantities from 500 pcs - 4.47 USD
Net price for quantities from 800 pcs - 4.29 USDGross price for quantities from 800 pcs - 4.29 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 2 909 pcs