+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX0360

Fuse holder; UL94V-0; cylindrical fuses; 5x20mm; 6.3A; 250V

Manufacturer: BULGIN

Manufacturer part number:
FX0360
TME Symbol:
FX0360

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Fuse size
5x20mm
Maximum current
6.3A
Max. voltage
250V
Operating temperature
-20...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB Fuseholders BULGIN
*
FX0360
Product withdrawn from the offer
Use the specification table below to search for similar products