+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX0365

Fuse holder; 5x20mm; 250V; on panel; black; UL94V-0; polyamide


Manufacturer: BULGIN

Manufacturer part number:
FX0365
TME Symbol:
FX0365

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Leads
for soldering
Mounting hole dimensions
Ø13mm
Cap type
screw in
Panel thickness
max. 7.1mm
IP rating
IP66
Body dimensions
Ø20.6x44.5mm
AC contacts rating @R
6.3A / 250V AC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight17.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0365
292 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.08 USDGross price for quantities from 1 pcs - 16.08 USD
Net price for quantities from 5 pcs - 15.18 USDGross price for quantities from 5 pcs - 15.18 USD
Net price for quantities from 10 pcs - 14.65 USDGross price for quantities from 10 pcs - 14.65 USD
Net price for quantities from 25 pcs - 14.03 USDGross price for quantities from 25 pcs - 14.03 USD
Net price for quantities from 50 pcs - 13.54 USDGross price for quantities from 50 pcs - 13.54 USD
Net price for quantities from 100 pcs - 11.56 USDGross price for quantities from 100 pcs - 11.56 USD
Net price for quantities from 200 pcs - 9.83 USDGross price for quantities from 200 pcs - 9.83 USD
Net price for quantities from 500 pcs - 9.42 USDGross price for quantities from 500 pcs - 9.42 USD
Packaging method by the manufacturer:Cardboard = 100 pcs