+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX0415/S

Fuse holder; 6.3x32mm; 250V; on panel; black; UL94V-0; polyamide


Manufacturer: BULGIN

Manufacturer part number:
FX0415/S
TME Symbol:
FX0415/S

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyamide
Leads
connectors
Leads dimensions
4.8mm
Mounting hole dimensions
Ø16mm
Cap type
screw in
Panel thickness
max. 5.5mm
Body dimensions
Ø19.1x60.8mm
AC contacts rating @R
13A / 250V AC
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight10.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0415/S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.26 USDGross price for quantities from 1 pcs - 10.26 USD
Net price for quantities from 5 pcs - 9.30 USDGross price for quantities from 5 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD
Net price for quantities from 15 pcs - 8.76 USDGross price for quantities from 15 pcs - 8.76 USD
Net price for quantities from 25 pcs - 8.52 USDGross price for quantities from 25 pcs - 8.52 USD
Net price for quantities from 30 pcs - 8.42 USDGross price for quantities from 30 pcs - 8.42 USD
Net price for quantities from 50 pcs - 8.16 USDGross price for quantities from 50 pcs - 8.16 USD
Net price for quantities from 100 pcs - 7.78 USDGross price for quantities from 100 pcs - 7.78 USD
Net price for quantities from 200 pcs - 7.32 USDGross price for quantities from 200 pcs - 7.32 USD
Net price for quantities from 1000 pcs - 6.27 USDGross price for quantities from 1000 pcs - 6.27 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs