+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX0454

Fuse holder; 5x20mm; 250V; on panel; black; UL94V-0; polyester


Manufacturer: BULGIN

Manufacturer part number:
FX0454
TME Symbol:
FX0454

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
polyester
Leads
for soldering
Mounting hole dimensions
Ø12.8mm
Cap type
screw in
Panel thickness
max. 8.7mm
Body dimensions
Ø15.8x44.3mm
Fuse accessories application
cylindrical fuses
Operating temperature
-20...85°C
Gross weight6.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Panel Mount Fuseholders BULGIN,
*
FX0454
154 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.89 USDGross price for quantities from 1 pcs - 6.89 USD
Net price for quantities from 5 pcs - 5.60 USDGross price for quantities from 5 pcs - 5.60 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 30 pcs - 4.50 USDGross price for quantities from 30 pcs - 4.50 USD
Net price for quantities from 50 pcs - 4.27 USDGross price for quantities from 50 pcs - 4.27 USD
Net price for quantities from 100 pcs - 4.12 USDGross price for quantities from 100 pcs - 4.12 USD
Net price for quantities from 200 pcs - 3.95 USDGross price for quantities from 200 pcs - 3.95 USD
Net price for quantities from 250 pcs - 3.88 USDGross price for quantities from 250 pcs - 3.88 USD
Net price for quantities from 500 pcs - 3.70 USDGross price for quantities from 500 pcs - 3.70 USD
Net price for quantities from 1000 pcs - 3.51 USDGross price for quantities from 1000 pcs - 3.51 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 50 pcs