+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX0457

Fuse holder; UL94V-0; cylindrical fuses; horizontal; 5x20mm; 10A


Manufacturer: BULGIN

Manufacturer part number:
FX0457
TME Symbol:
FX0457

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Mounting
horizontal
Fuse size
5x20mm
Maximum current
10A
Body material
polyester
Terminal pitch
10mm
Dimensions
12.5x35.1mm
Leads
for PCB
Max. voltage
250V
Operating temperature
-20...85°C
Gross weight6.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB Fuseholders BULGIN,
*
FX0457
779 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Net price for quantities from 5 pcs - 7.18 USDGross price for quantities from 5 pcs - 7.18 USD
Net price for quantities from 10 pcs - 6.71 USDGross price for quantities from 10 pcs - 6.71 USD
Net price for quantities from 25 pcs - 6.29 USDGross price for quantities from 25 pcs - 6.29 USD
Net price for quantities from 50 pcs - 6.07 USDGross price for quantities from 50 pcs - 6.07 USD
Net price for quantities from 100 pcs - 5.82 USDGross price for quantities from 100 pcs - 5.82 USD
Net price for quantities from 200 pcs - 5.44 USDGross price for quantities from 200 pcs - 5.44 USD
Net price for quantities from 250 pcs - 5.33 USDGross price for quantities from 250 pcs - 5.33 USD
Net price for quantities from 500 pcs - 5.04 USDGross price for quantities from 500 pcs - 5.04 USD
Net price for quantities from 1000 pcs - 4.81 USDGross price for quantities from 1000 pcs - 4.81 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsBag = 50 pcs