+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX0461

Fuse holder; UL94V-0; cylindrical fuses; on panel; 5x20mm; black


Manufacturer: BULGIN

Manufacturer part number:
FX0461
TME Symbol:
FX0461

Specification

Manufacturer
BULGIN
Type of fuse accessories
fuse holder
Flammability rating
UL94V-0
Fuse accessories application
cylindrical fuses
Mounting
on panel
Fuse size
5x20mm
Colour
black
Rated voltage
0.25kV
Operating temperature
-20...85°C
Gross weight5.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB Fuseholders BULGIN,
*
FX0461
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 25 pcs - 7.00 USDGross price for quantities from 25 pcs - 7.00 USD
Net price for quantities from 50 pcs - 6.67 USDGross price for quantities from 50 pcs - 6.67 USD
Net price for quantities from 100 pcs - 6.26 USDGross price for quantities from 100 pcs - 6.26 USD
Net price for quantities from 200 pcs - 5.81 USDGross price for quantities from 200 pcs - 5.81 USD
Net price for quantities from 250 pcs - 5.67 USDGross price for quantities from 250 pcs - 5.67 USD
Net price for quantities from 500 pcs - 5.25 USDGross price for quantities from 500 pcs - 5.25 USD
Net price for quantities from 1000 pcs - 5.05 USDGross price for quantities from 1000 pcs - 5.05 USD