+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 0.5A | |
Switched current | 0.9A | |
Max. voltage | 30V DC | |
Mounting | THT | |
Power | 0.9W | |
Min. resistance | 480mΩ | |
Max resistance | 1.1Ω | |
A dimension | 7.4mm | |
B dimension | 12.7mm | |
C dimension | 5.1mm | |
D dimension | 7.6mm | |
E dimension | 3mm | |
F dimension | 1.2mm | |
Operating temperature | -40...125°C | |
Leads dimensions | Ø0.51x7.6mm |