+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX100-30

Fuse: PTC polymer; THT; 1A; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
FX100-30
TME Symbol:
FX100-30

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
1A
Switched current
1.8A
Max. voltage
30V DC
Power
1.4W
Min. resistance
0.18Ω
Max resistance
430mΩ
A dimension
9.7mm
B dimension
13.6mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
1.2mm
Operating temperature
-40...125°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.251 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
FX100-30
1393 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.45 USDGross price for quantities from 2 pcs - 0.45 USD
Net price for quantities from 20 pcs - 0.40 USDGross price for quantities from 20 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Packaging method by the manufacturer:Bag = 500 pcs