+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FX 521

Limit switch; NO + NC; 10A; max.500VAC; max.250VDC; PG13,5; IP67


Manufacturer: PIZZATO ELETTRICA

Manufacturer part number:
FX 521
TME Symbol:
FX521

Specification

Manufacturer
PIZZATO ELETTRICA
Type of sensor
limit switch
Kind of actuator
plunger on spring loaded element, total length 116,5mm
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 250V DC, max. 500V AC
Connection
PG13,5
IP rating
IP67
Body dimensions
56x58x31.7mm
Number of mounting holes
4
Operating temperature
-25...80°C
Body material
plastic
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Mechanical durability
20000000 cycles
Mounting holes pitch
20...22mm, 40...42mm
Switches features
snap action contacts
Gross weight133 g
Certificates
EAN code8018851047404
See other products in this category: Limit Switches PIZZATO ELETTRICA,
*
FX 521
0 in TME stock
Net price for quantities from 1 pcs - 15.39 USDGross price for quantities from 1 pcs - 15.39 USD
Net price for quantities from 5 pcs - 14.31 USDGross price for quantities from 5 pcs - 14.31 USD
Net price for quantities from 10 pcs - 13.31 USDGross price for quantities from 10 pcs - 13.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.