+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FXG-200MA

Fuse: fuse; 200mA; 250VAC; 250VDC; 2.7x7.3mm; Ammo Pack


Manufacturer: OPTIFUSE

Manufacturer part number:
FXG-200MA
TME Symbol:
FXG-200MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.2A
Rated voltage
250V AC/250V DC
Fuse size
2.7x7.3mm
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 20s
Energy I2t
0.002719A2s
Kind of package
Ammo Pack
Operating temperature
-55...125°C
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Axial Fuses - Fast OPTIFUSE,
*
FXG-200MA
0 in TME stock
Net price for quantities from 4000 pcs - 1.13 USDGross price for quantities from 4000 pcs - 1.13 USD
Net price for quantities from 8000 pcs - 1.00 USDGross price for quantities from 8000 pcs - 1.00 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.