+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 6A | |
Rated voltage | 250V AC/250V DC | |
Fuse size | 2.7x7.3mm | |
Breaking capacity | 50A / 250V AC | |
Breaking characteristics | 2In: max 20s | |
Energy I2t | 6.802A2s | |
Kind of package | Ammo Pack | |
Operating temperature | -55...125°C |