+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FXL2T245L10X

IC: digital; Ch: 2; 1.1÷3.6VDC; SMD; MicorPAK10; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FXL2T245L10X
TME Symbol:
FXL2T245L10X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator, non-inverting
Number of channels
2
Mounting
SMD
Case
MicorPAK10
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Supply voltage
  • 1.1...3.6V DC
Gross weight0.006 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXL2T245L10X
0 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 3 pcs - 0.50 USDGross price for quantities from 3 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)