+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FXL4TD245BQX

IC: digital; Ch: 4; 1.1÷3.6VDC; SMD; DQFN16; -40÷85°C; reel,tape

Manufacturer: ONSEMI

Manufacturer part number:
FXL4TD245BQX
TME Symbol:
FXL4TD245BQX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, bidirectional, logic level voltage translator, non-inverting
Number of channels
4
Mounting
SMD
Case
DQFN16
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
4
Number of outputs
4
Supply voltage
  • 1.1...3.6V DC
Gross weight0.068 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXL4TD245BQX
1695 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs