+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FXLP34FHX

IC: digital; 1bit,translator; Ch: 1; 1÷3.6VDC; SMD; uDFN6; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
FXLP34FHX
TME Symbol:
FXLP34FHX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
1bit, translator
Number of channels
1
Mounting
SMD
Case
uDFN6
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of outputs
1
Supply voltage
  • 1...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXLP34FHX
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order