+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: COLSON
Manufacturer | COLSON | |
Type of mounting element | transport wheel | |
Wheel diameter | 80mm | |
Wheel width | 32mm | |
Height | 105mm | |
Version | rigid, with mounting plate | |
Force | 110kg | |
Material | polypropylene | |
Body material | stainless steel | |
Shore hardness | 75 | |
Manufacturer series | PP | |
Operating temperature | -20...80°C | |
Base dimensions | 105x85mm | |
Mounting holes pitch | 80x60mm |