+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FXWA9306L8X

IC: digital; 3-state,logic level voltage translator; Ch: 2; SMD

Manufacturer: ONSEMI

Manufacturer part number:
FXWA9306L8X
TME Symbol:
FXWA9306L8X

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, logic level voltage translator
Number of channels
2
Mounting
SMD
Case
MicorPAK8
Operating temperature
-40...85°C
Kind of package
reel, tape
Number of inputs
2
Number of outputs
2
Kind of output
open drain
Supply voltage
  • 1...5.5V DC
Integrated circuit features
  • 5V tolerant on inputs/outputs
  • auto-direction sensing
Gross weight0.01 g
Certificates
See other products in this category: Level translators ONSEMI,
*
FXWA9306L8X
0 in TME stock
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 5 000)