+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYF06T6

Filter: anti-interference; 250VAC; Cx: 100nF; Cy: 3.3nF; 0.7mH; THT


Manufacturer: QLT POWER

Manufacturer part number:
FYF06T6
TME Symbol:
FYF06T6

Specification

Manufacturer
QLT POWER
Type of filter
anti-interference
Max. operating current
6A
Operating voltage
250V AC
Capacitance Cx
0.1µF
Capacitance Cy
3.3nF
Inductance of individual winding
0.7mH
Mounting
THT
Body dimensions
41x30x20.3mm
Leakage current
0.8mA
Min. insulation resistance
0.1GΩ
AC test voltage
1.8kV
Manufacturer series
T6
Operating temperature
-25...85°C
Dimensions
Schematic diagram
Characteristics
Gross weight25.15 g
Certificates
See other products in this category: THT suppression filters QLT POWER,
See other products from this series.:
*
FYF06T6
486 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 30 pcs - 3.05 USDGross price for quantities from 30 pcs - 3.05 USD
Net price for quantities from 60 pcs - 2.90 USDGross price for quantities from 60 pcs - 2.90 USD
Net price for quantities from 120 pcs - 2.85 USDGross price for quantities from 120 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.