+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYH0H105ZF

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø28.5x11mm; 20Ω; -25÷70°C


Manufacturer: KEMET

Manufacturer part number:
FYH0H105ZF
TME Symbol:
FYH0H105ZF

Specification

Manufacturer
KEMET
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø28.5x11mm
Terminal pitch
10.16mm
ESR value
20Ω
Spatial orientation
horizontal
Operating temperature
-25...70°C
Height
11mm
Diameter
28.5mm
Trade name
EDLC
Gross weight12.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors KEMET,
*
FYH0H105ZF
10 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 50 pcs - 4.88 USDGross price for quantities from 50 pcs - 4.88 USD
Net price for quantities from 100 pcs - 4.58 USDGross price for quantities from 100 pcs - 4.58 USD
Net price for quantities from 250 pcs - 4.22 USDGross price for quantities from 250 pcs - 4.22 USD
Net price for quantities from 500 pcs - 3.98 USDGross price for quantities from 500 pcs - 3.98 USD
Net price for quantities from 750 pcs - 3.85 USDGross price for quantities from 750 pcs - 3.85 USD
Net price for quantities from 1000 pcs - 3.77 USDGross price for quantities from 1000 pcs - 3.77 USD
Net price for quantities from 1500 pcs - 3.66 USDGross price for quantities from 1500 pcs - 3.66 USD
Net price for quantities from 2000 pcs - 3.58 USDGross price for quantities from 2000 pcs - 3.58 USD
Net price for quantities from 2500 pcs - 3.54 USDGross price for quantities from 2500 pcs - 3.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 50 pcs