+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QLT POWER | |
Type of filter | anti-interference | |
Kind of filter | three-phase | |
Operating voltage | 500V AC | |
Max. operating current | 30A | |
Capacitance Cx | 0.2µF | |
Capacitance Cy | 3.3nF | |
Inductance | 350µH | |
Body dimensions | 180x120x65mm | |
Leakage current | 3mA | |
Mounting holes pitch | 170x135mm | |
Min. insulation resistance | 0.1GΩ | |
Operating temperature | -25...85°C |