+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYL-3014SRT1A

LED; 3mm; red; 200mcd; 30°; Front: convex; 1.7÷2.5VDC; No.of term: 2


Manufacturer: FORYARD

Manufacturer part number:
FYL-3014SRT1A
TME Symbol:
FYL-3014SRT1A

Specification

Manufacturer
FORYARD
Type of diode
LED
LED diameter
3mm
LED colour
red
Luminosity
200mcd
Viewing angle
30°
Wavelength
640...650nm
LED lens
red, transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.7...2.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.143 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round FORYARD,
*
FYL-3014SRT1A
24872 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
Packaging method by the manufacturer:Bag = 1 000 pcsCardboard = 10 000 pcs