+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYL-3019RGW1A-CC

LED; red/yellow-green; 3mm; 30°; Front: convex; 1.8÷2.4/1.8÷2.5VDC


Manufacturer: FORYARD

Manufacturer part number:
FYL-3019RGW1A-CC
TME Symbol:
FYL-3019RGW1A-CC

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
red/yellow-green
LED diameter
3mm
Viewing angle
30°
Wavelength
566...574nm, 624...633nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4/1.8...2.5V DC
Number of terminals
3
Terminal pitch
2.54mm
LED version
bicolour
Luminosity of red colour
150mcd
Common electrode
cathode
Luminosity of green colour
150mcd
Gross weight0.214 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round FORYARD,
*
FYL-3019RGW1A-CC
1353 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs