+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FORYARD | |
Type of diode | LED | |
LED colour | yellow green | |
LED diameter | 5mm | |
Luminosity | 1500...2500mcd | |
Viewing angle | 15° | |
Wavelength | 566...573nm | |
LED lens | transparent | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.8...2.5V DC | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm |