+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FORYARD | |
Type of diode | LED | |
LED colour | orange/yellow-green | |
LED diameter | 5mm | |
Viewing angle | 50° | |
Wavelength | 563...573nm, 618...630nm | |
LED lens | diffused, white | |
LED current | 20mA | |
Mounting | THT | |
Front | convex | |
Operating voltage | 1.8...2.4/1.8...2.6V DC | |
Number of terminals | 3 | |
Terminal pitch | 2.54mm | |
LED version | bicolour | |
Common electrode | cathode | |
Luminosity of green colour | 80mcd | |
Luminosity of orange colour | 40mcd |