+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FORYARD | |
Type of diode | LED | |
LED colour | yellow green | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Luminosity | 18...28.5(typ)-45mcd | |
Operating voltage | 1.7...2.4V DC | |
Dimensions | 1x0.5x0.45mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 568...576nm | |
LED lens | transparent | |
Power | 78mW |