+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYLS-0603BIRAC

IR transmitter; 940nm; 120°; 1÷1.5VDC; SMD; Dim: 1.6x0.6x0.6mm

Manufacturer: FORYARD

Manufacturer part number:
FYLS-0603BIRAC
TME Symbol:
FYLS-0603BIRAC

Specification

Manufacturer
FORYARD
Type of diode
IR transmitter
Wavelength
940nm
Viewing angle
120°
Operating voltage
1...1.5V DC
Mounting
SMD
Dimensions
1.6x0.6x0.6mm
LED current
30mA
radiant intensity
1...5mW/sr
Case - mm
1608
Case - inch
0603
Gross weight0.011 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs FORYARD,
*
FYLS-0603BIRAC
3508 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.20 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 4 000 pcs