+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYLS-0603URC

LED; red; SMD; 0603; 80mcd; 2.1÷2.6VDC; 1.6x0.8x0.8mm; 130°; 20mA


Manufacturer: FORYARD

Manufacturer part number:
FYLS-0603URC
TME Symbol:
FYLS-0603URC

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
80mcd
Operating voltage
2.1...2.6V DC
Dimensions
1.6x0.8x0.8mm
Viewing angle
130°
LED current
20mA
Wavelength
631nm
LED lens
transparent
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs FORYARD,
*
FYLS-0603URC
44310 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
Net price for quantities from 16000 pcs - 0.03 USDGross price for quantities from 16000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs