+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FORYARD | |
Type of diode | LED | |
LED colour | bluish green | |
Mounting | SMD | |
Case - mm | 3528 | |
Luminosity | 4650...5550(typ)-7950mcd | |
Operating voltage | 2.8...3.4V DC | |
Dimensions | 3.5x2.8x1.9mm | |
Viewing angle | 120° | |
LED current | 60mA | |
Wavelength | 502...510nm | |
LED lens | transparent | |
Power | 0.2W |