+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYLS-2835PUAC-0.2W

LED; orange; SMD; 2450÷3350(typ)-4650mcd; 1.8÷2.4VDC; 120°; 60mA


Manufacturer: FORYARD

Manufacturer part number:
FYLS-2835PUAC-0.2W
TME Symbol:
FYLS-2835PUAC-0.2W

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - mm
3528
Luminosity
2450...3350(typ)-4650mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
60mA
Wavelength
602...610nm
LED lens
transparent
Power
0.2W
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs FORYARD,
*
FYLS-2835PUAC-0.2W
2910 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs