+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FORYARD | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - mm | 3528 | |
Luminosity | 700...1000(typ)-1300mcd | |
Operating voltage | 3...3.6V DC | |
Dimensions | 3.5x2.8x0.8mm | |
Viewing angle | 120° | |
LED current | 60mA | |
Wavelength | 450...460nm | |
LED lens | transparent | |
Power | 0.18W |