+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYM-12571BUHR-21

Display: LED; matrix; 5x7; red; 30÷60mcd; anode; 22.8x39.1x8mm


Manufacturer: FORYARD

Manufacturer part number:
FYM-12571BUHR-21
TME Symbol:
FYM-12571BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Dimensions
22.8x39.1x8mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight7.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix FORYARD,
*
FYM-12571BUHR-21
0 in TME stock
No. of pieces (Multiplicity: 450)
Minimum order quantity: 2 700.
Multiplicity: 450.
Net price for quantities from 2700 pcs - 0.81 USDGross price for quantities from 2700 pcs - 0.81 USD