+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYM-7571AUHR-11

Display: LED; matrix; 5x7; red; 30÷60mcd; cathode; 12.7x17.8x6.3mm


Manufacturer: FORYARD

Manufacturer part number:
FYM-7571AUHR-11
TME Symbol:
FYM-7571AUHR-11

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Dimensions
12.7x17.8x6.3mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight1.678 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix FORYARD,
*
FYM-7571AUHR-11
5095 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 3 pcs - 1.59 USDGross price for quantities from 3 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 20 pcs - 1.32 USDGross price for quantities from 20 pcs - 1.32 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 140 pcs - 1.00 USDGross price for quantities from 140 pcs - 1.00 USD
Net price for quantities from 280 pcs - 0.92 USDGross price for quantities from 280 pcs - 0.92 USD
Net price for quantities from 560 pcs - 0.87 USDGross price for quantities from 560 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 140 pcsBag = 560 pcs