+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYS-10012AUHR-21

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; red; 30÷60mcd


Manufacturer: FORYARD

Manufacturer part number:
FYS-10012AUHR-21
TME Symbol:
FYS-10012AUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
30.48mm
Dimensions
24x34x10.5mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight8.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-10012AUHR-21
1789 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 35 pcs - 0.60 USDGross price for quantities from 35 pcs - 0.60 USD
Net price for quantities from 105 pcs - 0.53 USDGross price for quantities from 105 pcs - 0.53 USD
Net price for quantities from 525 pcs - 0.51 USDGross price for quantities from 525 pcs - 0.51 USD
Net price for quantities from 1015 pcs - 0.49 USDGross price for quantities from 1015 pcs - 0.49 USD
Packaging method by the manufacturer:
Tray = 35 pcsBag = 105 pcsBag = 140 pcsCardboard = 490 pcs