+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYS-10012BUHR-21

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; red; 30÷60mcd; anode


Manufacturer: FORYARD

Manufacturer part number:
FYS-10012BUHR-21
TME Symbol:
FYS-10012BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
30.48mm
Dimensions
24x34x10.5mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight8.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-10012BUHR-21
4003 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 0.74 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 35 pcs - 0.61 USDGross price for quantities from 35 pcs - 0.61 USD
Net price for quantities from 105 pcs - 0.56 USDGross price for quantities from 105 pcs - 0.56 USD
Net price for quantities from 525 pcs - 0.54 USDGross price for quantities from 525 pcs - 0.54 USD
Net price for quantities from 1015 pcs - 0.52 USDGross price for quantities from 1015 pcs - 0.52 USD
Packaging method by the manufacturer:
Cardboard = 490 pcsCardboard = 1 960 pcs