+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYS-15011BUHR-21

Display: LED; 7-segment; 38.1mm; 1.5"; No.char: 1; red; 30÷60mcd


Manufacturer: FORYARD

Manufacturer part number:
FYS-15011BUHR-21
TME Symbol:
FYS-15011BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
38.1mm
Digit height
1.5"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
40mm
Dimensions
30.6x44x8mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight11.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-15011BUHR-21
4226 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Net price for quantities from 20 pcs - 0.69 USDGross price for quantities from 20 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
Packaging method by the manufacturer:Tray = 20 pcsBag = 80 pcsCardboard = 320 pcsCardboard = 1 280 pcs