+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYS-18011BUHR-21

Display: LED; 7-segment; 45mm; 1.8"; No.char: 1; red; 30÷60mcd; anode


Manufacturer: FORYARD

Manufacturer part number:
FYS-18011BUHR-21
TME Symbol:
FYS-18011BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
45mm
Digit height
1.8"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
48mm
Dimensions
38x56x11mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight24.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-18011BUHR-21
1066 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.43 USDGross price for quantities from 5 pcs - 1.43 USD
Net price for quantities from 24 pcs - 1.31 USDGross price for quantities from 24 pcs - 1.31 USD
Net price for quantities from 96 pcs - 1.16 USDGross price for quantities from 96 pcs - 1.16 USD
Net price for quantities from 504 pcs - 1.12 USDGross price for quantities from 504 pcs - 1.12 USD
Net price for quantities from 1008 pcs - 1.07 USDGross price for quantities from 1008 pcs - 1.07 USD
Packaging method by the manufacturer:Tray = 12 pcsCardboard = 168 pcsCardboard = 672 pcs