+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYS-18011BUR-XX

Display: LED; 7-segment; 45mm; 1.8"; No.char: 1; red; 48÷60mcd; anode


Manufacturer: FORYARD

Manufacturer part number:
FYS-18011BUR-XX
TME Symbol:
FYS-18011BUR-XX

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
45mm
Digit height
1.8"
Number of characters
1
Colour
red
Luminosity
48...60mcd
Common electrode
anode
Terminal pitch
2.54mm
Row pitch
48mm
Dimensions
38x56x11mm
Mounting
THT
Wavelength
635nm
Operating current
30mA
Operating voltage
1.9...2.5V
Gross weight8.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-18011BUR-XX
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order