+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYS-40011BUHR-21

Display: LED; 7-segment; 101.6mm; 4"; No.char: 1; red; 30÷60mcd


Manufacturer: FORYARD

Manufacturer part number:
FYS-40011BUHR-21
TME Symbol:
FYS-40011BUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
101.6mm
Digit height
4"
Number of characters
1
Colour
red
Luminosity
30...60mcd
Common electrode
anode
Terminal pitch
5.08mm
Row pitch
107mm
Dimensions
90x122x15mm
Mounting
THT
Wavelength
640nm
Operating current
20mA
Operating voltage
1.9...2.5V
Gross weight132.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-40011BUHR-21
773 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 2 pcs - 4.96 USDGross price for quantities from 2 pcs - 4.96 USD
Net price for quantities from 10 pcs - 4.39 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 100 pcs - 4.23 USDGross price for quantities from 100 pcs - 4.23 USD
Net price for quantities from 250 pcs - 4.05 USDGross price for quantities from 250 pcs - 4.05 USD
Packaging method by the manufacturer:Bag = 6 pcsCardboard = 24 pcsCardboard = 96 pcs