+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FYS-5211AUHR-21

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 1; red; 80÷150mcd

Manufacturer: FORYARD

Manufacturer part number:
FYS-5211AUHR-21
TME Symbol:
FYS-5211AUHR-21

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
1
Colour
red
Luminosity
80...150mcd
Common electrode
cathode
Terminal pitch
2.54mm
Row pitch
15.24mm
Dimensions
17.5x12.4mm
Mounting
THT
Wavelength
645nm
Operating current
20mA
Operating voltage
2.1...2.5V
Gross weight1.763 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays FORYARD,
*
FYS-5211AUHR-21
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order
Packaging method by the manufacturerTray = 154 pcsBag = 616 pcs